RVFM Terminal Strip 5 Poles Epoxy 45 x 9mm

MPN
530486
Brand
RVFM
EAN-13
4016139212678
Order Code
51-0202
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,403 in stock

The RVFM Terminal Strip 5 Poles Epoxy 45 x 9mm has been manufactured with epoxide and designed with one row of five poles/contacts, offering eyelet spacings of 6mm.


  • Length 45mm
Type Terminal Strip
Length 45mm
Width 9mm
Base Material Epoxy
Number of Rows 1

Reviews

Be the first to submit a review

Trustpilot