Rapid PCB Mounting Microphone Insert

MPN
ECM60PB
Brand
Rapid
Order Code
35-0192
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.01
26+ £0.710
100+ £0.571
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched same day - 317 in stockContact us for additional stock

Subminiature omni-directional electret microphone insert.


  • Supplied with PCB pins for direct mounting to printed circuit boards
  • Diameter 9.8mm
Size 9.8mm
Direction Omni-Directional
Impedance 1000Ω
Frequency Range 50Hz to 12kHz
Height 7mm
Output Type -60dB

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 35-0192

Q. what does B+ stand for ?

A. Hi Simon. Thank you for your question. B+ stands for battery positive.

Reviews

Be the first to submit a review

Trustpilot