RVFM ML-2LR 2 Pole PCB Switch with Red LED

MPN
ML-2LR
Brand
RVFM
Order Code
78-0540
Country of Origin
China

Discontinued


A 2-pole push button latching switch with integral red LED for right angled PCB mounting. Applications include pro audio and video processing equipment and broadcast and test equipment amplification.

The LED operation is independent of the switching function allowing designers to freely assign the LED illumination for a wide variety of status options.


  • Red illuminated push button switch
  • DPDT contacts
  • 300mA contact current
  • 30V DC contact voltage
  • 20mΩ contact resistance
  • 20 to +70°C operating temperature
  • 200gf operating force
  • 10000 ops operating life
  • 38mm long, 10mm high
  • Silver plated switching contact and PCB pins
  • Industry standard pitch PCB pins - 2.54mm
  • Matching transparent switch cap also available
Type PCB switch
Contact Configuration DPDT
Illumination Colour(s) Red
Illumination Type LED
Max. Current 0.3A
Shaft Dimensions 3.3 x 3.3mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 78-0540

Q. I note that none of the knobs recommended in response to Mr. Robert Weaver's question is transparent. Doesn't that rather defeat the object of an illuminated switch?

A. Hi Ian, thank you for your question. A transparent version is available on 78-0074.

Question by: Product code: 78-0540

Q. I note that there is a momentary version listed in the data sheet. Do you supply it? If not, is it possible to change the action to momentary by removing the latching pin as in the 78-0500?

A. Hi Ian, thank you for your question. Unfortunately we do not list the momentary action version if the latching mechanism is removed it could not be reversed as it is in 78-0500.

Question by: Product code: 78-0540

Q. Do you supply the knobs for these switches and if so what are the part numbers. Thanks

A. Hi Robert, thank you for your question. Please see this range of 3.3mm push button knobs.

Question by: Product code: 78-0540

Q. hi, i intend to model this switch up so i can incorporate it into my 3d assembly, have you got a 3d files (iges) you can email me?

A. Hi Clive, thank you for your question. Sorry we do not have any 3D models, but we do have a technical drawing in the data sheet which may be helpful.


Trustpilot