Q. Hi there, Are the contacts gold or silver?
A. Hi Mark, thank you for your question. These are silver plated copper.
Standard 2-pole PCB mounting switch which can easily be adjusted to momentary or latching action as required. The polycarbonate housing has PCB pins fixed on the top face and solder terminals on the underside.
| Type | PCB switch |
|---|---|
| Contact Configuration | DPCO |
| Switch Function | Off-(On) |
| Current Rating | 200mA |
| Mounting | PCB |
| Voltage Rating | 250v |
| Illumination | Non-Illuminated |
| Panel Cutout Dimensions | 19mm |
| Illumination Type | None |
| Shaft Dimensions | 3.3 x 3.3mm |
| Tone | uck PBN Series |
Q. Hi there, Are the contacts gold or silver?
A. Hi Mark, thank you for your question. These are silver plated copper.
I needed a bypass switch for a stereo audio processor that I was prototyping, and this was an ideal solution. It can be configured as locking or momentary, and can be hard-wired or PCB-connected.