RVFM ABS-216-RC Miniature Loudspeaker Rectangular 40 x 20mm 8 Ohm

MPN
ABS-216-RC
Brand
RVFM
Order Code
35-0291
Country of Origin
China

Discontinued


Miniature low profile rectangular 8Ω loudspeakers with high power handling capacity.


  • Size 40 x 20mm
Type Rectangular
Impedance
Power - Rated 4W
Size 40 x 20mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 35-0291

Q. The 93dB level quoted in the technical spec what distance away from the speaker was this measured at?

A. Hi Unipart. Thank you for your question. The measurement is at 1m from the speaker.


Trustpilot