Rustins STRDW1000 Quick Dry Step & Tile Paint Gloss Red 1 litre

MPN
STRDW1000
Brand
Rustins
EAN-13
5015332001439
Order Code
97-0627
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Rustins Quick Dry Step & Tile Paint is a high-performance interior and exterior gloss paint for tiles, concrete and bricks. It is quick drying, hard-wearing and weather-resistant.

Not recommended for use on glazed or quarry tiles.

To apply, use a good quality brush. 2 coats are usually sufficient. Sand lightly between coats if needed. Do not apply outdoors if rain is imminent, and do not use below 10°C.

Drying time: Approx. 4-8 hours
Recoat: 6-8 hours
Coverage: 14m²/L

Specification:
Colour: Red
Size: 1 litre


Type Tile
Dispensing Method Tin
Volume 1L
Colour Red

Reviews

Be the first to submit a review

Trustpilot