Quick Dry Step & Tile Paint Gloss Black 1 litre

Rustins Brand: Rustins

Rustins Quick Dry Step & Tile Paint is a high-performance interior and exterior gloss paint for tiles, concrete and bricks. It is quick drying, hard-wearing and weather-resistant.

Not recommended for use on glazed or quarry tiles.

To apply, use a good quality brush. 2 coats are usually sufficient. Sand lightly between coats if needed. Do not apply outdoors if rain is imminent, and do not use below 10°C.

Drying time: Approx. 4-8 hours
Recoat: 6-8 hours
Coverage: 14m²/L

Specification:
Colour: Black.
Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Volume Colour Type Dispensing Method
Rustins STBLW1000 Quick Dry Step & Tile Paint Gloss Black 1 litre
Rustins STBLW1000 Quick Dry Step & Tile Paint Gloss Black 1 litre
Standard range
Order code: 97-0623
MPN: STBLW1000

Despatched within 4 working days - 3 in stock
1+ £18.00
Price per unit Ex VAT
1L Black Tile Tin
Rustins STBLW250 Quick Dry Step & Tile Paint Gloss Black 250ml
Rustins STBLW250 Quick Dry Step & Tile Paint Gloss Black 250ml
Standard range
Order code: 97-0624
MPN: STBLW250

Despatched within 4 working days - 20 in stock
1+ £5.25
Price per unit Ex VAT
250ml Black Tile Tin
Rustins STBLW500 Quick Dry Step & Tile Paint Gloss Black 500ml
Rustins STBLW500 Quick Dry Step & Tile Paint Gloss Black 500ml
Standard range
Order code: 97-0626
MPN: STBLW500

Despatched within 2 working days - 5 in stock
1+ £11.15
Price per unit Ex VAT
500ml Black Tile Tin
Rustins STRDW1000 Quick Dry Step & Tile Paint Gloss Red 1 litre
Rustins STRDW1000 Quick Dry Step & Tile Paint Gloss Red 1 litre
Standard range
Order code: 97-0627
MPN: STRDW1000

Despatched within 2 working days - 3 in stock
1+ £18.53
Price per unit Ex VAT
1L Red Tile Tin
Rustins STRDW250 Quick Dry Step & Tile Paint Gloss Red 250ml
Rustins STRDW250 Quick Dry Step & Tile Paint Gloss Red 250ml
Standard range
Order code: 97-0628
MPN: STRDW250

Despatched within 4 working days - 50 in stock
1+ £5.56
Price per unit Ex VAT
250ml Red Tile Tin
Rustins STRDW500 Quick Dry Step & Tile Paint Gloss Red 500ml
Rustins STRDW500 Quick Dry Step & Tile Paint Gloss Red 500ml
Standard range
Order code: 97-0629
MPN: STRDW500

Despatched within 2 working days - 5 in stock
1+ £10.19
Price per unit Ex VAT
500ml Red Tile Tin

Trustpilot