Rustins SPBGW250 Quick Dry Small Job Satin Paint Buckingham Green 250ml

MPN
SPBGW250
Brand
Rustins
EAN-13
5015332001927
Order Code
97-0612
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Rustins Quick Dry Small Job Paint has been designed specifically for small painting projects. A water-based, hard-wearing paint for interior and exterior use that is touch dry in approximately 30 minutes. Suitable for use on wood and metal.

A 250ml tin will cover approximately 3.25m²

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3, which makes the paint ideal to use on children's toys and furniture.

Available in gloss or satin finish.

The Rustins Quick Dry Small Job Paint has the following specification:

Finish: Satin
Colour: Buckingham Green
Size: 250ml


Type Satin
Dispensing Method Tin
Volume 250ml
Colour Green

Reviews

Be the first to submit a review

Trustpilot