Quick Dry Small Job Gloss Paint Black 250ml

Rustins Brand: Rustins

The Rustins Quick Dry Small Job Paint has been designed specifically for small painting projects. A water-based, hard-wearing paint for interior and exterior use that is touch dry in approximately 30 minutes. Suitable for use on wood and metal.

A 250ml tin will cover approximately 3.25m²

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3, which makes the paint ideal to use on children's toys and furniture.

Available in gloss or satin finish.

The Rustins Quick Dry Small Job Paint has the following specification:

Finish: Gloss.
Colour: Black.
Size: 250ml.

Description Image Product Buy Pricing (Ex VAT) Type Colour Dispensing Method Volume
Rustins GPBLW250 Quick Dry Small Job Gloss Paint Black 250ml
Rustins GPBLW250 Quick Dry Small Job Gloss Paint Black 250ml
Standard range
Order code: 97-0600
MPN: GPBLW250

Despatched within 2 working days - 20 in stock
1+ £5.85
Price per unit Ex VAT
Gloss Black Tin 250ml
Rustins GPBUW250 Quick Dry Small Job Gloss Paint Buttercup 250ml
Rustins GPBUW250 Quick Dry Small Job Gloss Paint Buttercup 250ml
Standard range
Order code: 97-0601
MPN: GPBUW250

Despatched within 2 working days - 15 in stock
1+ £5.87
Price per unit Ex VAT
Gloss Tin 250ml
Rustins GPCHW250 Quick Dry Small Job Gloss Paint Chocolate 250ml
Rustins GPCHW250 Quick Dry Small Job Gloss Paint Chocolate 250ml
Standard range
Order code: 97-0602
MPN: GPCHW250

Despatched within 2 working days - 20 in stock
1+ £5.87
Price per unit Ex VAT
Gloss Tin 250ml
Rustins GPDEW250 Quick Dry Small Job Gloss Paint Delphinium 250ml
Rustins GPDEW250 Quick Dry Small Job Gloss Paint Delphinium 250ml
Standard range
Order code: 97-0603
MPN: GPDEW250

Despatched within 2 working days - 5 in stock
1+ £6.58
Price per unit Ex VAT
Gloss Tin 250ml
Rustins GPOBW250 Quick Dry Small Job Gloss Paint Oxford Blue 250ml
Rustins GPOBW250 Quick Dry Small Job Gloss Paint Oxford Blue 250ml
Standard range
Order code: 97-0604
MPN: GPOBW250

Despatched within 4 working days - 50 in stock
1+ £5.87
Price per unit Ex VAT
Gloss Blue Tin 250ml
Rustins GPPOW250 Quick Dry Small Job Gloss Paint Poppy 250ml
Rustins GPPOW250 Quick Dry Small Job Gloss Paint Poppy 250ml
Standard range
Order code: 97-0606
MPN: GPPOW250

Despatched within 2 working days - 20 in stock
1+ £5.87
Price per unit Ex VAT
Gloss Tin 250ml
Rustins GPWHW250 Quick Dry Small Job Gloss Paint White 250ml
Rustins GPWHW250 Quick Dry Small Job Gloss Paint White 250ml
Standard range
Order code: 97-0607
MPN: GPWHW250

Despatched within 2 working days - 50 in stock
1+ £5.87
Price per unit Ex VAT
Gloss White Tin 250ml
Rustins SJCPQD Quick Dry Small Job Gloss Paint Candy Pink 250ml
Rustins SJCPQD Quick Dry Small Job Gloss Paint Candy Pink 250ml
Standard range
Order code: 97-0608
MPN: SJCPQD

Despatched within 4 working days - 20 in stock
1+ £5.85
Price per unit Ex VAT
Gloss Tin 250ml
Rustins SJMAGQD Quick Dry Small Job Gloss Paint Magnolia 250ml
Rustins SJMAGQD Quick Dry Small Job Gloss Paint Magnolia 250ml
Standard range
Order code: 97-0609
MPN: SJMAGQD

Despatched within 2 working days - 5 in stock
1+ £6.58
Price per unit Ex VAT
Gloss Tin 250ml
Rustins SJPBGQD Quick Dry Small Job Gloss Paint Buckingham Green 250ml
Rustins SJPBGQD Quick Dry Small Job Gloss Paint Buckingham Green 250ml
Standard range
Order code: 97-0611
MPN: SJPBGQD

Despatched within 2 working days - 15 in stock
1+ £5.87
Price per unit Ex VAT
Gloss Green Tin 250ml
Rustins SPBGW250 Quick Dry Small Job Satin Paint Buckingham Green 250ml
Rustins SPBGW250 Quick Dry Small Job Satin Paint Buckingham Green 250ml
Standard range
Order code: 97-0612
MPN: SPBGW250

Despatched within 2 working days - 2 in stock
1+ £6.15
Price per unit Ex VAT
Satin Green Tin 250ml
Rustins SPBLW250 Quick Dry Small Job Satin Paint Black 250ml
Rustins SPBLW250 Quick Dry Small Job Satin Paint Black 250ml
Standard range
Order code: 97-0613
MPN: SPBLW250

Despatched within 4 working days - 100 in stock
1+ £6.15
Price per unit Ex VAT
Satin Black Tin 250ml
Rustins SPBUW250 Quick Dry Small Job Satin Paint Buttercup 250ml
Rustins SPBUW250 Quick Dry Small Job Satin Paint Buttercup 250ml
Standard range
Order code: 97-0614
MPN: SPBUW250

Despatched within 4 working days - 5 in stock
1+ £6.58
Price per unit Ex VAT
Satin Tin 250ml
Rustins SPCHW250 Quick Dry Small Job Satin Paint Chocolate 250ml
Rustins SPCHW250 Quick Dry Small Job Satin Paint Chocolate 250ml
Standard range
Order code: 97-0615
MPN: SPCHW250

Despatched within 4 working days - 20 in stock
1+ £6.15
Price per unit Ex VAT
Satin Tin 250ml
Rustins SPOBW250 Quick Dry Small Job Satin Paint Oxford Blue 250ml
Rustins SPOBW250 Quick Dry Small Job Satin Paint Oxford Blue 250ml
Standard range
Order code: 97-0616
MPN: SPOBW250

Despatched within 4 working days - 5 in stock
1+ £6.15
Price per unit Ex VAT
Satin Blue Tin 250ml
Rustins SPPOW250 Quick Dry Small Job Satin Paint Poppy 250ml
Rustins SPPOW250 Quick Dry Small Job Satin Paint Poppy 250ml
Standard range
Order code: 97-0617
MPN: SPPOW250

Despatched within 4 working days - 20 in stock
1+ £6.58
Price per unit Ex VAT
Satin Tin 250ml
Rustins SPWHW250 Quick Dry Small Job Satin Paint White 250ml
Rustins SPWHW250 Quick Dry Small Job Satin Paint White 250ml
Standard range
Order code: 97-0618
MPN: SPWHW250

Despatched within 4 working days - 100 in stock
1+ £6.58
Price per unit Ex VAT
Satin White Tin 250ml

Trustpilot