Rustins REDOW5000 Quick Dry Red Oxide Metal Primer 5 litre

MPN
REDOW5000
Brand
Rustins
EAN-13
5015332001422
Order Code
97-0597
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L 2.5L 5L
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £78.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Rustins Quick Dry Red Oxide Primer can be used on all bare metal surfaces, interior and exterior. It is formulated with acrylic and special anti-corrosive pigments to prevent corrosion.

Apply using a quality brush. One coat is normally sufficient, but second coat may be applied if required. The surface may be cleaned with a mild detergent solution or white spirit as necessary. Must be over painted with an undercoat before applying a top coat. Stir well before use.

Dry time: Approx. 30 minutes, depending on temperature and humidity.
Recoat: Approx. 4 hours.
Coverage: 12-15m² per 1 litre.

Size: 5 litre.


Type Metal Primer
Dispensing Method Tin
Volume 5L
Colour Red

Reviews

Be the first to submit a review

Trustpilot