Quick Dry Red Oxide Metal Primer 1 litre

Rustins Brand: Rustins

Rustins Quick Dry Red Oxide Primer can be used on all bare metal surfaces, interior and exterior. It is formulated with acrylic and special anti-corrosive pigments to prevent corrosion.

Apply using a quality brush. One coat is normally sufficient, but second coat may be applied if required. The surface may be cleaned with a mild detergent solution or white spirit as necessary. Must be over painted with an undercoat before applying a top coat. Stir well before use.

Dry time: Approx. 30 minutes, depending on temperature and humidity.
Recoat: Approx. 4 hours.
Coverage: 12-15m² per 1 litre.

Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Rustins REDOW1000 Quick Dry Red Oxide Metal Primer 1 litre
Rustins REDOW1000 Quick Dry Red Oxide Metal Primer 1 litre
Standard range
Order code: 97-0593
MPN: REDOW1000

Despatched within 2 working days - 15 in stock
1+ £13.32
Price per unit Ex VAT
1L Metal Primer Tin Red
Rustins REDOW250 Quick Dry Red Oxide Metal Primer 250ml
Rustins REDOW250 Quick Dry Red Oxide Metal Primer 250ml
Standard range
Order code: 97-0594
MPN: REDOW250

Despatched within 2 working days - 15 in stock
1+ £5.37
Price per unit Ex VAT
250ml Metal Primer Tin Red
Rustins REDOW2500 Quick Dry Red Oxide Metal Primer 2.5 litre
Rustins REDOW2500 Quick Dry Red Oxide Metal Primer 2.5 litre
Standard range
Order code: 97-0595
MPN: REDOW2500

Despatched within 2 working days - 20 in stock
1+ £44.35
Price per unit Ex VAT
2.5L Metal Primer Tin Red
Rustins REDOW500 Quick Dry Red Oxide Metal Primer 500ml
Rustins REDOW500 Quick Dry Red Oxide Metal Primer 500ml
Standard range
Order code: 97-0596
MPN: REDOW500

Despatched within 2 working days - 20 in stock
1+ £7.52
Price per unit Ex VAT
500ml Metal Primer Tin Red
Rustins REDOW5000 Quick Dry Red Oxide Metal Primer 5 litre
Rustins REDOW5000 Quick Dry Red Oxide Metal Primer 5 litre
Standard range
Order code: 97-0597
MPN: REDOW5000

Despatched within 2 working days - 5 in stock
1+ £78.69
Price per unit Ex VAT
5L Metal Primer Tin Red

Trustpilot