Rustins MEMLW250 Quick Dry Matt Emulsion Paint White 250ml

MPN
MEMLW250
Brand
Rustins
EAN-13
5015332002269
Order Code
97-0592
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Rustins Quick Dry Matt Emulsion Paint is a quick drying high-performance paint that dries to a smooth Matt finish. For interior use on areas that have been exposed to wear and tear that need touching up.

Available in 2 British Standard colours: Magnolia BS08B15 and White BS00E55.

This Rustins Quick Dry Matt Emulsion Paint has the following specification:

Colour: White BS00E55
Size: 250ml


Type Masonry
Dispensing Method Tin
Volume 250ml
Colour White

Reviews

Be the first to submit a review

Trustpilot