Quick Dry Matt Emulsion Paint Magnolia 250ml

Rustins Brand: Rustins

The Rustins Quick Dry Matt Emulsion Paint is a quick drying high-performance paint that dries to a smooth Matt finish. For interior use on areas that have been exposed to wear and tear that need touching up.

Available in 2 British Standard colours: Magnolia BS08B15 and White BS00E55.

This Rustins Quick Dry Matt Emulsion Paint has the following specification:

Colour: Magnolia BS08B15
Size: 250ml

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
Rustins MEMLM250 Quick Dry Matt Emulsion Paint Magnolia 250ml
Rustins MEMLM250 Quick Dry Matt Emulsion Paint Magnolia 250ml
Standard range
Order code: 97-0591
MPN: MEMLM250

Despatched within 4 working days - 50 in stock
1+ £4.30
Price per unit Ex VAT
Masonry Tin 250ml
Rustins MEMLW250 Quick Dry Matt Emulsion Paint White 250ml
Rustins MEMLW250 Quick Dry Matt Emulsion Paint White 250ml
Standard range
Order code: 97-0592
MPN: MEMLW250

Despatched within 2 working days - 20 in stock
1+ £4.30
Price per unit Ex VAT
White Masonry Tin 250ml

Trustpilot