Rustins MASPR250 Quick Dry Masonry Paint Matt Red 250ml

MPN
MASPR250
Brand
Rustins
EAN-13
5015332001293
Order Code
97-0563
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rustins Quick Dry Masonry Paint is a high-quality, acrylic paint which is suitable for dry exterior masonry surfaces.

To apply, use a large brush and apply evenly. The surface area must be clean, dry, free from dust and other contaminants likely to affect adhesion. No primer is required if fresh mortar has been applied to pointing. Do not use on damp surfaces.

One coat is usually sufficient.

Drying time: approx. 30 mins, depending on temperature and humidity.
Re-coat: 4 hours.
Coverage: 14m² per 1 litre.

Colour: Matt Red.
Size: 250ml.


Type Masonry
Dispensing Method Tin
Volume 250ml
Colour Red

Reviews

Be the first to submit a review

Trustpilot