Rustins MASPB500 Quick Dry Masonry Paint Matt Black 500ml

MPN
MASPB500
Brand
Rustins
EAN-13
5015332001231
Order Code
97-0559
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Rustins Quick Dry Masonry Paint is a high-quality, acrylic paint which is suitable for dry exterior masonry surfaces.

To apply, use a large brush and apply evenly. The surface area must be clean, dry, free from dust and other contaminants likely to affect adhesion. No primer is required if fresh mortar has been applied to pointing. Do not use on damp surfaces.

One coat is usually sufficient.

Drying time: approx. 30 mins, depending on temperature and humidity.
Re-coat: 4 hours.
Coverage: 14m² per 1 litre.

Colour: Matt Black.
Size: 500ml.


Type Masonry
Dispensing Method Tin
Volume 500ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot