Rustins ALWP250 Aluminium Wood Primer 250ml

Image Representative of Range

Rustins ALWP250 Aluminium Wood Primer 250ml

MPN
ALWP250
Brand
Rustins
EAN-13
5015332020010
Order Code
84-4410
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 250ml can of aluminium wood primer from Rustins is an oil based primer, but contains aluminium pigment providing better water resistance.


  • Size: 250ml
  • Manufacturer's part ALWP250
Type Wood Primer
Dispensing Method Tin
Volume 250ml

Reviews

Be the first to submit a review

Trustpilot