RUKO 230050 Hand Tap Set M5 x 0.80 HSS DIN 352 Right Hand Cutting

Image Representative of Range

RUKO 230050 Hand Tap Set M5 x 0.80 HSS DIN 352 Right Hand Cutting

MPN
230050
Brand
RUKO
EAN-13
4007140023827
Order Code
06-4981
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by RUKO, the 230050 Hand Tap 3-Piece Set is designed for creating or repairing M5 x 0.80 threads with precision. This metric tap set, made from high-speed steel, is ideal for right-hand cutting applications. It is commonly used in machining tools for creating accurate and reliable threads in metalwork.
Type Hand tap
Thread Size M5 x 0.80
DIN Standard DIN 352
Length 50.0mm
Material HSS
Tap hole size 4.20mm
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot