RUKO 116234 Tungsten Carbide Rotary Burr Shape L Round Cone - 8mm

MPN
116234
Brand
RUKO
EAN-13
4007140213495
Order Code
60-8315
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

An 8mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burrs are Round Cone (KEL), form L, in shape.


  • Round Cone
  • Ball diameter: 8mm
  • Shank diameter: 6mm
  • Working length: 25mm
Type Burr
Burr Diameter 8mm
Burr Shape Round cone
Overall Length 70mm
Shaft Diameter 6mm
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot