RUKO 116232 Tungsten Carbide Rotary Burr Shape L Round Cone - 3mm

MPN
116232
Brand
RUKO
EAN-13
4007140213471
Order Code
60-8309
Country of Origin
Ireland
View Full Product Range (4)

Discontinued


A 3mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burrs are Round Cone (KEL), form L, in shape.


  • Round Cone
  • Ball diameter: 3mm
  • Shank diameter: 3mm
  • Working length: 14mm
Type Burr
Burr Diameter 3mm
Burr Shape Round cone
Overall Length 38mm
Shaft Diameter 3mm
Working Length 14mm

Trustpilot