RUKO 116100 Compressed Air Grinder Set - 12 Piece

MPN
116100
Brand
RUKO
EAN-13
4007140155191
Order Code
60-7653
Country of Origin
Ireland
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £238.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This 12-piece compressed air grinder kit includes a compact RUKO pneumatic grinder for fast deburring, polishing and grinding welding seams.

The RUKO 116 100 L pneumatic grinder has a rubberised, non-slip handle, which absorbs vibration and provides a secure grip whilst working. The kits contains the grinding tool and 10 grinding accessories.


  • Speed control on handle
  • Hardened steel tool adaptor chuck
  • Exhaust air is directed backwards through the handle
  • Integrated air filter protects the motor from dirt particles in the compressed air
  • 12-piece kit includes grinder tool, air coupling and 10 burrs:
  • 2x mill pins Form A, cylindrical (ZYA) with spur gearing
  • 2x mill pins Form C, circular edges (WRC)
  • 2x Mill pins Form G, ogive(SPG)
  • 2x mill pins Form F, wing tip (RBF)
  • 2x mill pins Form D, Ball (KUD)
  • Supplied as a 12-piece set
  • RUKO type 116 100
Type Pneumatic sander
Burr Diameter 10mm
Burr Shape Various
Overall Length Various
Shaft Diameter 6mm
Working Length Various
Hardened steel tool adaptor chuck
Speed control on handle

Reviews

Be the first to submit a review

Trustpilot