RUKO 102894 ULTIMATECUT 4S Countersink 40mm HSS Cylinder Shank

MPN
102894
Brand
RUKO
EAN-13
4007140390035
Order Code
06-4764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £42.73 £37.38
10+ £36.06
50+ £35.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

RUKO's ULTIMATECUT 4S Countersink 40 mm HSS features a cylinder shank for precision in machining tasks. This high-speed steel bit ensures durability and efficiency in creating clean, countersunk holes. Ideal for professional machining applications, it is designed for use in various materials.
Type Countersink
Diameter 40mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 80mm

Reviews

Be the first to submit a review

Trustpilot