RUKO 102891PRO ULTIMATECUT Countersink Set 5-Piece HSS Smooth Finish

MPN
102891PRO
Brand
RUKO
EAN-13
4007140390356
Order Code
06-4762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £99.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RUKO ULTIMATECUT 4S Countersink set 102891PRO includes five high-speed steel bits with sizes ranging from 6.30 mm to 25 mm. Designed with a cylinder shank, this set is ideal for precise machining operations. It is typically used for creating clean and smooth countersinks in various materials, enhancing the quality of machined parts.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot