RUKO 102890RO ULTIMATECUT Countersink Set 6pc HSS Cylinder Shank

MPN
102890RO
Brand
RUKO
EAN-13
4007140390127
Order Code
06-4761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £69.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

RUKO's ULTIMATECUT 4S 102890RO Countersink set features six high-speed steel bits with sizes ranging from 6.30 mm to 20.50 mm, using a cylinder shank design. These machining tools are ideal for precision countersinking in various materials. The RUKO 102890RO Countersink set is typically used in applications such as wood and metal working.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot