RUKO 102890PRO ULTIMATECUT 4S Countersink Set 6-Piece HSS Smooth Run

MPN
102890PRO
Brand
RUKO
EAN-13
4007140390349
Order Code
06-4760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £116.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RUKO ULTIMATECUT 4S 102890PRO Countersink set is a 6-piece machining tool that includes bits ranging from 6.30 mm to 20.50 mm with a cylinder shank. Manufactured with high-speed steel, this set is suitable for precise countersinking tasks. Typical applications include preparing holes in metalworking for screws and fasteners.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot