RUKO 102883 ULTIMATECUT Countersink 25mm HSS Smooth 4-Cutting Edges

MPN
102883
Brand
RUKO
EAN-13
4007140390103
Order Code
06-4757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £27.63 £23.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RUKO's Ultimatecut 4S Countersink 102883 features a 25 mm HSS cylinder shank, ideal for precision machining. This durable countersink bit is designed for efficiency in creating clean, enhanced holes. Typically used in metalworking and woodworking, it ensures smooth, burr-free edges.
Type Countersink
Diameter 25mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 67mm

Reviews

Be the first to submit a review

Trustpilot