RUKO 102882 ULTIMATECUT Countersink 23mm HSS Cylinder Shank 1pc

MPN
102882
Brand
RUKO
EAN-13
4007140390097
Order Code
06-4756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £23.91 £20.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Ruko's UltimateCut 4S 102882 Countersink is a precision machining tool featuring a 23 mm high-speed steel bit with a cylinder shank. The product is designed for producing smooth, clean countersinks in various materials. Particularly suitable for professional machining tasks, it offers reliable performance for one-piece applications.
Type Countersink
Diameter 23mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 67mm

Reviews

Be the first to submit a review

Trustpilot