RUKO 102874 ULTIMATECUT Countersink 10.40mm HSS Cylinder Shank

MPN
102874
Brand
RUKO
EAN-13
4007140390042
Order Code
06-4748
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The RUKO ULTIMATECUT 4S 102874 Countersink features a 10.40 mm diameter made from high-speed steel with a cylinder shank, designed for precise and clean finishing. This machining tool is ideal for creating perfect countersinks in metal, wood, or plastic materials. RUKO's expertise ensures durability and efficiency in demanding applications.
Type Countersink
Diameter 10.40mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 50mm

Trustpilot