RUKO 102774P ULTIMATECUT Countersink 10.4mm HSS Triangular Shank

Image Representative of Range

RUKO 102774P ULTIMATECUT Countersink 10.4mm HSS Triangular Shank

MPN
102774P
Brand
RUKO
EAN-13
4007140375391
Order Code
06-4737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.37
10+ £13.61
50+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ruko 102774P Countersink is a high-speed steel tool with a 10.4 mm triangular shank. Manufactured by Ruko, it is designed for precision machining applications. This countersink is ideal for creating clean, smooth holes in various materials.
Type Countersink
Diameter 10.4mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Triangular shank
Total Length 50.0mm

Reviews

Be the first to submit a review

Trustpilot