RUKO 102125 Countersink 31.0mm HSS Sharp Edges Low Speed Use

Image Representative of Range

RUKO 102125 Countersink 31.0mm HSS Sharp Edges Low Speed Use

MPN
102125
Brand
RUKO
EAN-13
4007140002921
Order Code
06-4726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.05 £24.69
10+ £23.53
50+ £23.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Ruko 102125 Countersink is a high-speed steel tool with a 31.0 mm diameter, featuring a cylinder shank designed for precision machining tasks. Manufactured by Ruko, this durable countersink bit is ideal for creating clean, accurate holes in metalworking applications. Typical uses include deburring and chamfering in various machining projects.
Type Countersink
Diameter 12.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Cylinder shank
Total Length 71.0mm

Reviews

Be the first to submit a review

Trustpilot