RUKO 102123 Countersink 25.0mm HSS Sharp Edges Burr-Free Deburring

Image Representative of Range

RUKO 102123 Countersink 25.0mm HSS Sharp Edges Burr-Free Deburring

MPN
102123
Brand
RUKO
EAN-13
4007140002884
Order Code
06-4723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Ruko 102123 Countersink features a 25.0 mm high-speed steel design with a cylinder shank, ideal for precision machining tasks. Manufactured by Ruko, this tool is known for its durability and efficiency in countersinking applications. It is typically used in machining environments to create clean, conical holes in various materials.
Type Countersink
Diameter 10.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Cylinder shank
Total Length 67.0mm

Reviews

Be the first to submit a review

Trustpilot