RUKO 102116 Countersink 12.4mm HSS Sharp CBN Ground Burr-Free

Image Representative of Range

RUKO 102116 Countersink 12.4mm HSS Sharp CBN Ground Burr-Free

MPN
102116
Brand
RUKO
EAN-13
4007140002723
Order Code
06-4717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Ruko 102116 Countersink is a high-speed steel machining tool with a 12.4 mm bit and a cylindrical shank. It is ideal for creating conical holes, ensuring smooth finishing in materials like metal and wood. This durable countersink bit is perfect for professional and DIY applications in various machining tasks.
Type Countersink
Diameter 8.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Cylinder shank
Total Length 56.0mm

Reviews

Be the first to submit a review

Trustpilot