RUKO 101626PRO Step Drill Bit Set 3-Piece 5-30mm HSS

MPN
101626PRO
Brand
RUKO
EAN-13
4007140386700
Order Code
06-4711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £101.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The RUKO 101626PRO Step drill bit set features high-speed steel (HSS) construction, making it durable for long-lasting use. This set includes three quick-helix drill bits, covering sizes from 5 to 30 mm, ideal for drilling in sheet metal. It's perfect for professionals needing precise and effortless drilling in materials like aluminium and steel.
Type Step drill bit set
Diameter Range 5 - 30mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot