RUKO 101053 Step Drill Bit 6-38.5mm HSS Triangular Shank 100mm Length

MPN
101053
Brand
RUKO
EAN-13
4007140001580
Order Code
06-4697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £54.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ruko manufactures the step drill bit measuring 6 - 38.5 mm in diameter with a total length of 100 mm. Designed with a triangular shank for optimum grip, it's ideal for drilling into sheet metal. This high-speed steel bit is perfect for creating precise holes of varying sizes in metalwork.
Type Step drill bit
Diameter Range 6 - 38.5mm
Length 100mm
Material HSS
Shank Ø 10mm
Tool Holder Triangular shank
Total Length 100mm

Reviews

Be the first to submit a review

Trustpilot