RUKO 101052H Step Drill Bit 4-30mm HSS 105mm High Cutting Performance

MPN
101052H
Brand
RUKO
EAN-13
4007140111135
Order Code
06-4695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £38.82
10+ £37.45
50+ £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The RUKO 101052H step drill bit features a 4 to 30 mm drilling range and is made of high-speed steel, with a total length of 105 mm. This sheet metal quick-helix drill bit is designed for efficient and precise work on metal surfaces. It is typically used for enlarging existing holes or creating new ones in thin materials.
Type Step drill bit
Diameter Range 4 - 30mm
Material HSS
Shank Ø 6.35mm
Total Length 105mm

Reviews

Be the first to submit a review

Trustpilot