RUKO 101026RO Step Drill Bit Set 3-Piece 4-30mm HSS Triangular Shank

MPN
101026RO
Brand
RUKO
EAN-13
4007140147998
Order Code
06-4685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £94.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Ruko step drill bit set, model 101026RO, includes three high-speed steel drill bits designed for precision work on sheet metal. Each bit features a triangular shank for improved grip and stability during use. This versatile set is ideal for creating clean, incremental holes from 4 mm to 30 mm in various materials, including metal.
Type Step drill bit set
Diameter Range 4 - 30mm
Material HSS
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot