RUKO 101026FRO Step Drill Bit Set 3-Piece HSS 4-12mm 20mm 30mm

MPN
101026FRO
Brand
RUKO
EAN-13
4007140155528
Order Code
06-4684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £154.34 £128.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ruko 101026FRO Step drill bit set is manufactured by Ruko and includes three pieces with sizes ranging from 4 - 12 mm, 4 - 20 mm, and 4 - 30 mm, featuring a triangular shank. Made from high-speed steel, they are designed for sheet metal applications with a quick-helix design for efficient drilling. Ideal for various metalwork projects, this set is essential for professionals and DIY enthusiasts alike.
Type Step drill bit set
Material HSS
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot