RST RSTCLSET Chalk Line & Box Set 30m

MPN
RSTCLSET
Brand
RST
EAN-13
5013693100037
Order Code
98-3558
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RST Chalk Line lets you mark out a straight line between two points. It has a 3x geared winding system which means a faster rewind speed. The 30m (100ft) line is contained within a high impact ABS case to ensure it is tough enough to withstand normal day-to-day use.

Supplied with a level and brightly coloured chalk powder in a handy squeezy bottle, with easy pouring spout. Suitable for both interior and exterior use.


Type Chalk and chalk line
Chalk Line Length 30m
Chalk Weight 115g
Colour Blue

Reviews

Be the first to submit a review

Trustpilot