Royal Ohm CQ1007F680JT4E CQ Thick Film Resistor 680 Ohm 1kV 250mW 1%

Order Code:

19-7495

Brand: Royal Ohm MPN: CQ1007F680JT4E EAN-13: 2050009126698
Qty Unit Price (Ex VAT)
1+ £0.0210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,700 in stock, despatched in 4 working days

Royal Ohm CQ1007F680JT4E is a chip resistor designed for precision applications, providing a resistance of 680 ohms with an accuracy tolerance of 1%. This 0603 surface-mount device (SMD) resistor is constructed using thick-film technology, allowing it to withstand a maximum voltage of 1 kV and a power rating of 250 mW. With these specifications, it is suited for various high-density circuit designs where space is limited, and reliability is paramount. Ideal for use in telecommunications, automotive electronics, and consumer electronic devices, the resistor ensures stable performance under varying electrical conditions. Known by the alternate description 2889750, the CQ1007F680JT4E provides consistent impedance for demanding engineering applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot