Royal Ohm 201000J0000T4E Resistor 0 Ω SMD 2010 0.75 W 5% Tape cut 0603

Order Code:

19-6651

Brand: Royal Ohm MPN: 201000J0000T4E EAN-13: 2050009117603

Discontinued


Royal Ohm 201000J0000T4E is a 0 ohm surface mount device (SMD) resistor designed for use in various electronic circuits. This particular model conforms to the 0603 package size, though its appearance is consistent with the 2010 dimensions due to specific design considerations. It supports a power rating of 0.75 watts with a tolerance of 5%, ensuring reliable performance in bridging applications where zero ohm resistors are required to connect traces. Used extensively in signal routing and calibration tasks, this component is ideal for applications that require impedance matching or current path management in printed circuit boards. Delivered in a tape cut format, it suits automated assembly processes where precision and efficiency are paramount.
Type 201007J0000T4E
Resistance 0O
Power Rating 0.75W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot