Royal Ohm 120600J0750T5E Resistor 75 Ω SMD 1206 0.25 W 5% Tape cut

Order Code:

19-6637

Brand: Royal Ohm MPN: 120600J0750T5E EAN-13: 2050009117597

Discontinued


Royal Ohm 120600J0750T5E is a surface mount resistor that offers a resistance of 75 ohms with a power rating of 0.25 watts. Designed in the 1206 package, it ensures compatibility with various SMD circuit board layouts, providing engineers with a reliable component for impedance control. This resistor variant, with a 5% tolerance, is particularly suited for applications where precision is less critical, such as consumer electronics that benefit from stable resistance values to manage current flow. Commonly utilised in signal processing, power management, and other electronic circuits, it is supplied in tape-cut format for ease of handling during automated assembly processes.
Type 1206W4J0750T5E
Resistance 75O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot