Royal Ohm 120600J0680T5E Resistor 68 Ω SMD 1206 0.25 W 5% 1 pc Tape cut

Order Code:

19-6633

Brand: Royal Ohm MPN: 120600J0680T5E EAN-13: 2050009117573

Discontinued


Royal Ohm 120600J0680T5E is a chip resistor designed to deliver reliable performance for a wide range of electronic applications. With a resistance of 68 ohms and a tolerance of 5%, this surface-mount device (SMD) is housed within a 1206 package, ensuring compatibility with compact circuit designs. Rated for a power dissipation of 0.25 watts, it is suitable for use in contexts requiring moderate power handling, such as in signal processing and impedance matching circuits. This resistor is often utilized in both consumer electronics and industrial control systems, where precision and size constraints are critical considerations. The product is supplied in a tape cut format, facilitating easy integration into automated circuit assembly processes.
Type 1206W4J0680T5E
Resistance 68O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot