Roughneck ROU35572 COLT 575S Sawhorse (Twin Pack)

MPN
ROU35572
Brand
Roughneck
EAN-13
5057902355726
Order Code
68-4331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The ROUGHNECK® COLT 575S Sawhorse stands firm as a dependable partner on any jobsite. Offering rock solid reliability, the heavy-duty construction ensures strength and stability when you need it most. Each COLT 575S Sawhorse holds steady with a substantial weight-bearing capacity of 500kg, withstanding a tonne when used as a pair.

Pivoting feet ensure a stable base with rubber pads adding an extra layer of grip and surface protection. The versatile extendable timber supports, adjust to fit 2x4s or 4x4s, enabling the transformation of two sawhorses into a sturdy worktable, ready for hard graft.

For upright cutting, sheet material support arms can be used to easily accommodate large pieces with just one sawhorse. Powder-coated for added resilience, these sawhorses boast a rugged exterior to stand up to the toughest environments.

Specification:

Max. Distributed Load: Single 500kg (1,102 lbs), Pair 1,000kg (2,204 lbs)


Type Sawhorses & Trestles
Load Capacity 500kg

Reviews

Be the first to submit a review

Trustpilot