Roughneck 68-044 Sharp Edge Round Shovel, Long Handle

MPN
68-044
Brand
Roughneck
EAN-13
5057902680446
Order Code
98-3287
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Roughneck® Round Shovel has a sharp serrated edge, ideal for digging in compacted ground, slicing through roots and opening bulk bags or bags of cement. The long fibreglass handle is fitted with a contoured grip, it offers increased leverage and power, allowing for a more comfortable, upright position to be maintained whilst digging. Perfect for deeper holes and trenches.

Built to last, it is manufactured from heavy-duty, carbon steel with a corrosion-resistant, tumble lacquered finish. Treads on the blade allow for increased pressure to be applied with reduced risk of slippage. The Power Ring socket, steel-reinforced plug, provides a stronger blade to handle connection.

Specification:

Blade Width: 225mm
Overall Length: 1460mm (57.1/2in)


Type Round

Reviews

Be the first to submit a review

Trustpilot