Roughneck 66-805 Gorilla Fast Cut Folding Pruning Saw 180mm

MPN
66-805
Brand
Roughneck
EAN-13
5057902668055
Order Code
97-0046
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £19.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Roughneck Gorilla Fast Cut Folding Pruning Saw features impulse-hardened, triple ground teeth and PTFE low friction coating for exceptional cutting performance. With a chrome plated steel chassis for increased strength and durability. The blade securely locks in place and folds away safely when not in use.

Fitted with a non-slip rubber handle that provides a secure and comfortable grip, even in wet conditions. Supplied with a fabric sheath for safe transportation and storage.

Replacement blades available (ROU66806).

Specification:

Blade Length: 180mm
Teeth: 7 TPI


Type Saw
Length 180mm

Reviews

Be the first to submit a review

Trustpilot