Roughneck 66-801 Replacement Blade for Gorilla Fast Cut Pruning Saw 350mm

MPN
66-801
Brand
Roughneck
EAN-13
5057902668017
Order Code
97-0263
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Replacement Blade for the ROU66800 Gorilla Fast Cut Pruning Saw. The blade has impulse-hardened, triple ground teeth with a low friction PTFE coating for exceptional cutting performance.

Specification:

Blade Length: 350mm
Teeth: 6 TPI


Type Blade
Blade Length 350mm

Reviews

Be the first to submit a review

Trustpilot