Roughneck 65-908 Gorilla Sledge Hammer 3.6kg (8 lb)

MPN
65-908
Brand
Roughneck
EAN-13
0025997659086
Order Code
97-0061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Roughneck Gorilla Sledge Hammers are precision forged from high-carbon steel. Each sledge hammer features a dome-shaped striking point for exerting concentrated force. They also have a larger than normal striking face with chamfered edge for general use. Both of these striking faces are induction heat-treated for hardness.

The hammers also feature a side striking face which is not hardened and is designed for striking wooden posts. A shock absorbing TPE grip handle is designed for maximum comfort.

This Gorilla Sledge Hammer has the following specification:

Weight: 3.6kg (8 lb).
Length: 780mm.


Type Sledge Hammers
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot