Gorilla Sledge Hammer 2.7kg (6 lb)

Roughneck Brand: Roughneck

Roughneck Gorilla Sledge Hammers are precision forged from high-carbon steel. Each sledge hammer features a dome-shaped striking point for exerting concentrated force. They also have a larger than normal striking face with chamfered edge for general use. Both of these striking faces are induction heat-treated for hardness.

The hammers also feature a side striking face which is not hardened and is designed for striking wooden posts. A shock absorbing TPE grip handle is designed for maximum comfort.

This Gorilla Sledge Hammer has the following specification:

Weight: 2.7kg (6 lb).
Length: 780mm.

Description Image Product Buy Pricing (Ex VAT) Type Head Material
Roughneck 65-906 Gorilla Sledge Hammer 2.7kg (6 lb)
Roughneck 65-906 Gorilla Sledge Hammer 2.7kg (6 lb)
Standard range
Order code: 97-0059
MPN: 65-906

Despatched within 2 working days - 4 in stock
1+ £39.69
Price per unit Ex VAT
Sledge Hammers Steel
Roughneck 65-908 Gorilla Sledge Hammer 3.6kg (8 lb)
Roughneck 65-908 Gorilla Sledge Hammer 3.6kg (8 lb)
Standard range
Order code: 97-0061
MPN: 65-908

Despatched within 2 working days - 15 in stock
1+ £34.07
Price per unit Ex VAT
Sledge Hammers Steel
Roughneck 65-910 Gorilla Sledge Hammer 4.5kg (10 lb)
Roughneck 65-910 Gorilla Sledge Hammer 4.5kg (10 lb)
Standard range
Order code: 97-0063
MPN: 65-910

Despatched within 2 working days - 20 in stock
1+ £48.26
Price per unit Ex VAT
Sledge Hammers Steel
Roughneck 65-912 Gorilla Sledge Hammer 5.5kg (12 lb)
Roughneck 65-912 Gorilla Sledge Hammer 5.5kg (12 lb)
Standard range
Order code: 97-0065
MPN: 65-912

Despatched within 2 working days - 5 in stock
1+ £45.44
Price per unit Ex VAT
Sledge Hammers Steel

Trustpilot