Roughneck 65-648 Felling Axe Fibreglass Handle 2.3kg (5 lb)

MPN
65-648
Brand
Roughneck
EAN-13
0025997656481
Order Code
96-9993
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Head Weight:

    1.6kg 2.3kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Roughneck Felling Axe has a drop-forged alloy steel blade that has been hardened and tempered for increased durability. Uses industrial grade epoxy for a longer-lasting bond.

It has a solid core fibreglass handle with polypropylene cover that is stronger than wood, along with a double injected TPR soft grip handle and polished blade.

65-644: Handle Length: 910mm (36in).
65-648: Handle Length: 925mm (36 1/2in).

Weight: 2.3kg (5 lb)


Type Axe
Head Weight 2.3kg
Handle Length 925mm

Reviews

Be the first to submit a review

Trustpilot