Roughneck 65-640 Axe Fibreglass Handle 600g (1.1/4 lb)

MPN
65-640
Brand
Roughneck
EAN-13
0025997656405
Order Code
96-9913
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Roughneck 65-640 Axe has a drop-forged alloy steel blade that has been hardened and tempered. It uses industrial grade epoxy for a longer-lasting bond, and has a solid core fibreglass handle with polypropylene cover, that is stronger than wood.

Has a double injected TPR soft-grip handle, and a polished blade.

Handle length: 370mm (15in).
Weight: 600g (1.1/4 lb).


Type Axe
Head Weight 0.6kg
Handle Length 370mm

Reviews

Be the first to submit a review

Trustpilot