Roughneck 65-636 Sledge Hammer Fibreglass Handle 7.3kg (16 lb)

MPN
65-636
Brand
Roughneck
EAN-13
0025997656368
Order Code
97-0302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £62.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Roughneck Sledge Hammers with fibreglass handles are manufactured from drop-forged alloy steel hardened and tempered, with 8-sided 45 degree chamfered precision milled faces.

With an industrial grade epoxy for a longer lasting bond, solid core fibreglass handle with polypropylene cover and double injected TPR soft grip handle with integral overstrike protection.

Weight: 7260g (16 lb).

Handle length 890mm – 915mm (35″ – 36″) depending on head weight.


Type Sledge Hammers
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot